QM33120WDK2

Qorvo
772-QM33120WDK2
QM33120WDK2

Mfr.:

Description:
RF Development Tools Evaluation Board Design Kit - QM33120W

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 18/03/2026
19
4
Expected 25/03/2026
5
Expected 06/04/2026
4
Expected 08/04/2026
6
Expected 16/07/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.530.175 Rp13.530.175

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Development Kits
Ultra-Wideband Transceiver
QM33120W, QM14068, QM14070
Brand: Qorvo
Packaging: Bag
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

QM33120WDK2 Ultra-Wideband Development Kit

Qorvo QM33120WDK2 Ultra-Wideband (UWB) Development Kit is an all-in-one, ready-to-use kit for UWB product development and demonstrations. The Qorvo QM33120WDK2 kit is for the low-power, low-cost QM33110W and QM33120W UWB transceivers. This kit can be used to evaluate the UWB technology in various infrastructure topologies, using Two-Way Ranging (TWR), Time Difference of Arrival (TDoA), or Angle-of-Arrival (AoA). A Real-Time Locating System (RTLS) can be evaluated quickly in the following modes: DL-TDoA (Downlink TDoA), UL-TDoA (Uplink TDoA), and TWR, or through performing data telemetry. It is also compatible with FiRa™ PHY and MAC specifications. The kit contains six device modules (1x AoA and 5x non-AoA) based on the Nordic nRF52840 inside a Murata 2AB SIP module with an external Qorvo LNA/PA. Customized application software can be developed and loaded via the USB or BLUETOOTH® Low Energy.