QPL9547EVB-01

Qorvo
772-QPL9547EVB-01
QPL9547EVB-01

Mfr.:

Description:
RF Development Tools 0.1-6 GHz Ultra Low-Noise LNA

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
8
Pending
5
Expected 09/04/2026
5
Expected 16/04/2026
5
Expected 21/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.293.250 Rp2.293.250

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPL9547
100 MHz to 6 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bag
Product Type: RF Development Tools
Series: QPL954
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL9547 QPL954
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPL9547EVB-01 Evaluation Board

Qorvo QPL9547EVB-01 Evaluation Board is a demonstration and development platform for the QPL9547 Ultra Low-Noise LNA. The QPL9547 is a high-linearity, ultra-low noise amplifier with a 0.1GHz to 6.0GHz frequency range, optimized for 5G Massive MIMO applications. At 1.9GHz, the LNA typically provides 19.5dB gain, +39 dBm OIP3 at a 65mA bias setting, and a noise figure of 0.3dB. The QPL9547 LNA is bias adjustable and can be biased from a single positive supply ranging from 3.3V to 5.0V.