SKY12239-11-EVB

Skyworks Solutions, Inc.
873-SKY12239-11-EVB
SKY12239-11-EVB

Mfr.:

Description:
RF Development Tools .1-1.5GHz IIP3 +50dB Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 11/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.940.090 Rp1.940.090

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Attenuator
SKY12239-11
10 MHz to 1.5 GHz
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Evaluates the SKY12239-11 voltage-controlled variable attenuator
Operating Supply Voltage: 2.7 V
Packaging: Bulk
Product Type: RF Development Tools
Series: SKY12239
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030906600
ECCN:
3B992

SKY12239-11 Evaluation Board

Skyworks Solutions Inc. SKY12239-11 Evaluation Board is used to test the performance of the SKY12239-11 variable attenuator. The SKY12239-11 is a voltage-controlled variable attenuator from the Skyworks series of broadband, flat attenuation, high third-order input intercept point (IIP3) components. The device has been designed to operate over the 10MHz to the 1.5GHz frequency band. The SKY12239-11 is specifically optimized for use as a wide dynamic range, low distortion attenuator.

FEATURED PRODUCTS
SKYWORKS