LMX2572EVM

Texas Instruments
595-LMX2572EVM
LMX2572EVM

Mfr.:

Description:
RF Development Tools LMX2572EVM

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
10
Expected 25/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.582.912 Rp6.582.912

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS: N
Evaluation Modules
RF Synthesizer
LMX2572
12.5 MHz to 6 GHz
Brand: Texas Instruments
Description/Function: Low Power and High Performance Wideband Synthesizer
For Use With: LMX2572
Interface Type: USB
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: LMX2572
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 724,032 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMX2572EVM RF Synthesizer Evaluation Module

Texas Instruments LMX2572EVM 6.4GHz Low Power Wideband RF Synthesizer with Phase Synchronization and JESD204B Support is a platform for evaluating the performance of the LMX2572. The LMX2572 is a low-power, high-performance wideband synthesizer generating any frequency from 13MHz to 6.4GHz without needing an internal doubler. Ideal performance is achieved through the PLL, consuming a small 75mA from a single 3.3V supply. The JESD204B standard, which generates or repeats the SYSREF signal, makes it ideal for clocking high-speed data converters. The designer can synchronize the output phase across multiple LMX2572 devices by providing a SYNC signal. The Texas Instruments LMX2572EVM can demonstrate a frequency ramp generated via the LMX2572 synthesizer. The serial interface can be configured as an SPI or I2S interface supporting direct digital FSK modulation. The included USB programming module provides a clean reference clock while simultaneously programming the LMX2572EVM RF Synthesizer Evaluation Module.