MIKROE-3653

Mikroe
932-MIKROE-3653
MIKROE-3653

Mfr.:

Description:
Sub-GHz Development Tools EnOcean 3 Click

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
1
Expected 20/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp862.262 Rp862.262

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
868 MHz
TCM515
3.3 V
UART
Brand: Mikroe
Product Type: Sub-GHz Development Tools
Series: EnOcean
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 45,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MIKROE-3653 EnOcean 3 Click

Mikroe MIKROE-3653 EnOcean 3 Click is based on the EnOcean TCM515 Wireless Transceiver Module. This Mikroe compact module operates on 868MHz ASK EnOcean Radio Protocol and is intended for use with EnOcean energy harvesting modules. These miniaturized converters harness energy from motion, light, or temperature differences and operate as self-powered, battery-free wireless switches, sensors, and actuators. The EnOcean 3 Click has an onboard trace antenna, ensuring no external components are required to use this click board.