4455CLED-868-PER

Silicon Labs
634-4455CLED-868-PER
4455CLED-868-PER

Mfr.:

Description:
Sub-GHz Development Tools EZRadio 868MHz, +10dBm transceiver evaluation board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp880.608 Rp880.608

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Boards
868 MHz
Si4455
USB
Sub GHz
Brand: Silicon Labs
Description/Function: Si4555 RFStick 868 MHz EZRadio Transceiver Demo Board
For Use With: Low-Current OOK/(G)FSK Sub-GHz Transceiver
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 4455CLED-868-PER-K
Unit Weight: 62,597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8534000020
TARIC:
8534001900
ECCN:
5A991.b

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.