DEV-18158

SparkFun
474-DEV-18158
DEV-18158

Mfr.:

Description:
Development Boards & Kits - AVR SparkFun RedBoard Plus

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp542.491 Rp542.491

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
Development Boards
ATmega328P
Brand: SparkFun
Operating Supply Voltage: 7 V to 15 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

RedBoard Plus Development Board

SparkFun RedBoard Plus Development Board is an Arduino-compatible board that is similar to an Arduino Uno with many extra perks. This DEV-1858 development board utilizes a handy Qwiic Connect System that means no soldering or shields are required to connect it to the rest of the system. The RedBoard Plus board includes the hardware peripherals like 22x digital I/O pins with 6x PWM pins, 8x analog pins, UART, I2C, SPI, and external interrupts. This board uses the LM1117 5V voltage regulator and AP2112 3.3V voltage regulator that provides up to 600mA to daisy chain multiple Qwiic boards and sensors. The RedBoard Plus board comes with an I/O voltage switch also known as the "Red Squirrel" switch. This Red Squirrel switch can easily select the GPIO voltage between 3.3V to 5V.