S32K148EVB-KIT

NXP Semiconductors
771-S32K148EVB-KIT
S32K148EVB-KIT

Mfr.:

Description:
Development Boards & Kits - ARM S32K148EVB-Q176 with ADTJA1101-RMII Ethernet Adapter

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
8
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.527.507 Rp6.527.507

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex M
S32K1
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935370975598
Unit Weight: 573,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

S32K1 Evaluation Boards

NXP Semiconductors S32K1 Evaluation Boards offer scalable solutions for a wide range of automotive and industrial real-time applications. These applications range from body/comfort systems to advanced motor control/safety features compliant with ISO 26262 up to ASIL B. These boards are evaluation platforms and development systems for quick application prototyping and demonstration. The NXP S32K1 Evaluation Boards include both the compact S32K11X and the robust and feature-rich S32K14X series of automotive-grade Arm® Cortex®-M-based microcontrollers to choose from.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.