4084

Adafruit
485-4084
4084

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Grand Central M4 Express featuring SAMD51 - Without Headers

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp549.463 Rp549.463

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
SAMD51
Brand: Adafruit
Data Bus Width: 32 bit
Dimensions: 102.6 mm x 53.3 mm x 7 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

Grand Central M4 Express Evaluation Board

Adafruit Grand Central M4 Express Evaluation Board is a development tool that evaluates the Microchip ATSAMD5. The board features the SAMD51 microcontroller without headers, resulting in an ultra-thin, lightweight board. The board features a Cortex M4 Core 120MHz Arm® microcontroller with floating-point support. Grand Central has 62x General Purpose Input Output pins. Of those pins, 16x are analog in, and 2x are true analog out. The board also has an SPI port, I2C port, and UART. The board supports CircuitPython or Arduino IDE libraries for wireless integration and building Internet of Things (IoT) projects. The board also includes an 8MB QSPI Flash storage chip.