EV67N21A

Microchip Technology
579-EV67N21A
EV67N21A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC dsPIC33AK512MC510 Motor Control DIM

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp243.085 Rp243.085

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Demonstration Boards
dsPIC33AK512MC510
Brand: Microchip Technology
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

dsPIC33AK512MC510 Motor Control DIM

Microchip Technology dsPIC33AK512MC510 Motor Control Dual In-Line Module (DIM) (EV67N21A) is designed to demonstrate the motor control capabilities of the dsPIC33AK512MC510 Digital Signal Controllers (DSCs). The dsPIC33AK512MC510 features a 200MHz, single-core DSC with a 64-bit floating-point unit (FPU) and enhanced on-chip peripherals. The Microchip dsPIC33AK512MC510 motor control DIM is designed to take advantage of high-speed motor control PWM generators, Analog-to-Digital (A/D) converters, operational amplifiers, comparators, and Digital-to-Analog Converters (DACs).

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.