RB-D62Q1729GA64

ROHM Semiconductor
755-RB-D62Q1729GA64
RB-D62Q1729GA64

Mfr.:

Description:
Development Boards & Kits - Other Processors Reference Board for ML62Q1729GA64, testing possible by installing necessary parts and connecting an ARM debugger.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp833.826 Rp833.826

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Reference Boards
ML62Q1729
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 93.98 mm x 55.88 mm
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

RB-D62Q1729GA64 Reference Board

ROHM Semiconductor RB-D62Q1729GA64 Reference Board, featuring the LAPIS ML62Q1729 CMOS 16-bit RISC MCU, is a versatile and efficient platform for developing advanced embedded systems. The ML62Q1729 MCU delivers robust performance with a 16-bit RISC architecture, combining low power consumption and high processing efficiency. Integrated peripherals, including ADC, UART, SPI, I2C, and PWM, provide flexibility for applications requiring precise control, sensor interfacing, and communication.