102010007

Seeed Studio
713-102010007
102010007

Mfr.:

Description:
Development Boards & Kits - AVR Seeeduino Mega

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp788.878 Rp78.887.800

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - AVR
RoHS:  
Grove
Development Platforms
AVR
ATmega2560
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 8 bit
Interface Type: UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: ARD121D2P
Unit Weight: 79,073 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
TARIC:
8517700000
ECCN:
EAR99

Seeeduino Mega

Seeed Studio Seeeduino Mega is a powerful microcontroller derived from Arduino Mega and features an ATmega2560 processor which brings a large number of I/O pins. The Mega has as much as 70 digital I/O, 16 analog inputs, 14 PWM, and 4 hardware serial ports. The Seeeduino Mega has 30% less volume than the Arduino Mega and is 100% compatible with Seeed Shield products. The Seeeduino Mega inherits deliberate details from Seeeduino, like selectable operating voltage (3.3V/5V), right angle reset button, and so on.