EFM32-G8XX-STK

Silicon Labs
904-EFM32-G8XX-STK
EFM32-G8XX-STK

Mfr.:

Description:
Development Boards & Kits - ARM Starter Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.816.254 Rp1.816.254

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - ARM
RoHS:  
EFM32G
Starter Kits
ARM Cortex M3
EFM32
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Data Bus Width: 32 bit
Interface Type: JTAG
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFM32
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
9023008000
MXHTS:
8542310302
ECCN:
5A992.C

Micro EFM32 Gecko Starter Kit

Silicon Labs EFM32 Gecko Starter Kit provides all the basic functionality a system developer needs to build energy-efficient applications based on the 32-bit ARM Cortex™-M3-based EFM32 Gecko microcontrollers proven to consume less than a quarter of the energy of other 8-, 16-, and 32-bit MCUs. The Starter Kit board features the EFM32G890F128 MCU, a 160-segment LCD display driven by the MCU's energy-efficient on-chip LCD controller, and a touch slider to demonstrate the MCU's capacitive sensor interface capability. Other I/O facilities include 4 x LEDs, 2 x push buttons, and a dedicated MCU reset button. The Silicon Labs EFM32 Gecko Starter Kit is supported by the energyAware™ software library built around ARM's standard CMSIS abstraction layer.