2796

Adafruit
485-2796
2796

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Feather M0 Adalogger

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp366.003 Rp366.003

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Feather
Development Boards
ARM Cortex M0+
ATSAMD21G18
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Description/Function: Feather M0 datalogger development board
Dimensions: 51.6 mm x 22.8 mm x 8 mm
Interface Type: I2C, SPI, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8471500000
MXHTS:
8542399901
ECCN:
EAR99

Feather M0 Adalogger

Adafruit Feather M0 Adalogger is an all-in-one Cortex M0 data logger with a MicroSD holder for read/write storage. The data logger features an ATSAMD21G18 ARM Cortex M0 processor, clocked at 48MHz and at 3.3V logic. The chip offers 256K of flash and 32K of RAM. The built-in USB provides a USB-to-Serial program and debug capability.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.