S32M276SFFRD

NXP Semiconductors
771-S32M276SFFRD
S32M276SFFRD

Mfr.:

Description:
Development Boards & Kits - ARM S32M276SFFRD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.069.755 Rp1.069.755

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
S32M
Reference Design Boards
ARM Cortex-M4
S32M276
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
For Use With: Automotive Motor Controls
Interface Type: UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935504677598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

S32M276SFFRD Reference Design Board

NXP Semiconductors S32M276SFFRD Reference Design Board is engineered for automotive and PMSM motor control applications. The board is based on the S32M276 integrated solution that combines a 32-bit Arm® Cortex®-M7 S32K3 microcontroller and an analog die with a voltage regulator, gate driver, and current sensing in a system-in-package (SiP) design. The NXP board is designed to demonstrate BOM and PCB size reduction. With a less than 2" diameter (5cm diameter), the boards can drive BLDC/PMSM motor control applications. The S32M276SFFRD delivers UART, CAN/CAN FD (using internal PHY), RGB LED, a JTAG 10-pin connector, and a fast-on connector for the power supply and 3-phase motors.