BOB-16445

SparkFun
474-BOB-16445
BOB-16445

Mfr.:

Description:
Development Boards & Kits - ARM Qwiic micro:bit Breakout

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp109.159 Rp109.159

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Breakout Boards
ARM Cortex M0
micro:bit
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: micro:bit
Interface Type: I2C, SPI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Qwiic micro:bit Breakout Boards

Sparkfun Qwiic micro:bit Breakout Boards connect to the BBC micro:bit and expands the capabilities of the development platform by providing access to more pins and allowing connections to the I2C and SPI buses. The BOB-16446 includes headers attached to the board that requires no soldering, while the BOB-16445 does not. The Breakout Board designed for the micro:bit’s edge connector allows intermediate and advanced users to connect the micro:bit to breadboards and other Qwiic sensors, motors, LEDs, and more. The micro:bit itself offers three digital/analog input/output rings available to use initially with alligator clips.