NUCLEO-U083RC

STMicroelectronics
511-NUCLEO-U083RC
NUCLEO-U083RC

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board with STM32U083RC MCU, supports Arduino

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp202.173 Rp202.173

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32U0
Development Boards
ARM Cortex M0+
STM32U083RCT6
Bulk
Brand: STMicroelectronics
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

NUCLEO-U083RC Board

STMicroelectronics NUCLEO-U083RC Board offers an affordable and flexible platform to create STM32U0 Ultra Low Power MCU prototypes. STMicroelectronics STM32U0 Ultra Low Power MCUs are based on an Arm® Cortex®-M0+ core and are designed to be eco-friendly with a labeled sustainable technology. The board features various performance and power consumption options. Compatible boards include internal or external SMPS to reduce power consumption in Run mode. With ARDUINO Uno V3 connectivity support and ST morpho headers, the functionality of the STM32 Nucleo platform can be easily expanded using specialized shields. The NUCLEO-U083RC board includes the ST-LINK debugger/programmer, eliminating the need for a separate probe. Additionally, it comes with comprehensive free software libraries and examples through the STM32Cube MCU Package.