STM32MP135F-DK

STMicroelectronics
511-STM32MP135F-DK
STM32MP135F-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32MP135F MPU

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.846.708 Rp1.846.708

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
ARM Cortex A7
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 521,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
5A992.C

STM32MP135F-DK Discovery Kit

STMicroelectronics STM32MP135F-DK Discovery Kit is designed as a complete demonstration and development platform for Arm®-based single Cortex®-A7 32-bit STM32MP135 microcontrollers and STPMIC1 companion chip. This discovery kit leverages the capabilities of the 1GHz STM32MP135 microprocessors to develop accessible applications using STM32 MPU openSTlinux distribution software. The STM32MP135F-DK discovery kit includes an ST-LINK embedded debug tool, push buttons, LEDs, one USB Type-C® connector, two 10/100Mbit/s ethernet (RMII) connectors, and one microSD™ connector. This discovery kit offers one GPIO expansion connector for third-party shields to expand the functionality.