RB-S22Q254TD20

ROHM Semiconductor
755-RB-S22Q254TD20
RB-S22Q254TD20

Mfr.:

Description:
Development Boards & Kits - Other Processors ML22Q254 Reference Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.341.133 Rp2.341.133

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Reference Boards
ML22Q254
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 60 mm x 57 mm
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

RB-S22Q254TD20 Reference Board

ROHM Semiconductor RB-S22Q254TD20 Reference Board is designed to work with the LAPIS ML22Q254 Speech Synthesis Large Scale Integration (LSI) chip, providing an efficient platform for evaluating and integrating its advanced speech synthesis capabilities into embedded systems. The ML22Q254 is a high-performance chip that converts text into natural-sounding speech, making it ideal for voice guidance, interactive voice response systems, and consumer electronics applications. The ROHM Semiconductor RB-S22Q254TD20 board includes essential components such as microphones, speakers, and interfaces, allowing developers to prototype/test applications quickly. A user-friendly design accelerates the development process by providing a stable environment to assess the chip's features, such as its low-power consumption and high-quality audio output. This reference board is an invaluable tool for engineers looking to implement the ML22Q254's speech synthesis capabilities in a wide range of embedded and IoT devices.