NUCLEO-H7S3L8

STMicroelectronics
511-NUCLEO-H7S3L8
NUCLEO-H7S3L8

Mfr.:

Description:
Development Boards & Kits - Other Processors Nucleo-144 board with STM32H7S3L8H6 (BGA225)

In Stock: 973

Stock:
973 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp964.082 Rp964.082

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
STM32H7
Add-On Boards
STM32H7S3L8H6
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 376,488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NUCLEO-H7S3L8 STM32 Nucleo-144 Development Board

STMicroelectronics NUCLEO-H7S3L8 STM32 Nucleo-144 Development Board features the STM32H7S3L8 MCU and offers an affordable and versatile platform for prototyping and experimentation. The STMicroelectronics board supports multiple connectivity options, including Arduino, ST Zio, and Morpho, and integrates a Switch Mode Power Supply (SMPS) for efficient power management. The board is ideal for testing different performance and power consumption configurations, making it a flexible solution for exploring ideas and building prototypes.