USB-KW40Z

NXP Semiconductors
841-USB-KW40Z
USB-KW40Z

Mfr.:

Description:
Development Boards & Kits - Wireless USB Dongle, Kinetis W MCU, KW40Z, KW30Z, KW20Z

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.143.363 Rp2.143.363

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Boards
ARM Cortex M0+
2.36 GHz to 2.48 GHz
MKW40Z160
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Dimensions: 61.4 mm x 18.5 mm
For Use With: MK22FN512, MKW20Z160, MKW30Z160, MKW40Z160
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935326929598
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A992.C

USB-KW40Z USB Development Board

NXP USB-KW40Z USB Development Board is a small and cost-effective evaluation and development board for application prototypes. The USB-KW40Z is used for the demonstration of the MKW40Z160 SoC family. The board has an easy-to-use mass-storage device mode flash programmer, a virtual serial port, classic programming, and run-control capabilities.