DFR1095

DFRobot
426-DFR1095
DFR1095

Mfr.:

Description:
Daughter Cards & OEM Boards The LattePanda Sigma UPS is a robust and flexible power backup solution tailored for the LattePanda Sigma x86 Windows / Linux Single Board Computer Server. Utilizing four 18650 lithium-ion batteries as storage cells, it ensures uninterrupted power de

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp884.828 Rp884.828

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Daughter Cards & OEM Boards
RoHS:  
Expansion Boards
LattePanda Sigma
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 19 V to 24 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
USHTS:
8504909690
JPHTS:
850490000
KRHTS:
8504909000
BRHTS:
85049090
ECCN:
EAR99

DFR1095 UPS Expansion HAT

DFRobot DFR1095 UPS Expansion HAT is a robust and flexible power backup solution tailored for the LattePanda Sigma x86 Windows/Linux single board computer server.  This UPS supports dual power input interfaces: Type-C PD (20V, 100W) and 5.5mm x 2.5mm DC Jack (19V to 24V, ≥90W). The DFR1095 UPS operates with a 3.7V 18650 lithium-ion battery, a 2A charging current, and an operating temperature range of 0°C to 40℃. This UPS features 4 x 18650 lithium-ion batteries that power the LattePanda Sigma directly, eliminating the need for additional boost or buck conversion steps. The DFR1095 UPS is ideal for  IoT systems, edge computing, and robotics applications.