8.08.00

Segger Microcontroller
943-8.08.00
8.08.00

Mfr.:

Description:
Emulators/Simulators J-Link BASE CLASSIC

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.136.308 Rp9.136.308

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Emulators/Simulators
RoHS:  
JTAG Emulators
ARM7/9/11, Cortex, Microchip PIC32, Renesas RX, RISCV
J-Link Flashloaders, J-Link GDB Server
ARM, RX
Brand: Segger Microcontroller
Description/Function: JTAG Emulator
Interface Type: Ethernet, JTAG, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 5 C
Operating Supply Voltage: 1.2 V to 5 V
Packaging: Bulk
Product Type: Emulators / Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: J-Link
Unit Weight: 485,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

J-Link In-Circuit Debuggers

SEGGER Microcontroller J-Link In-Circuit Debuggers are USB-powered JTAG emulators based on a 32-bit RISC CPU. These Debuggers can communicate at high speed with a large number of supported target CPU cores. The J-Link debuggers support multiple target interfaces that include JTAG, SWD, FINE, SPD, and ICSP. These debug probes support ARM7/9/11, Cortex- M/R/A, Microchip PIC32, and Renesas RX CPUs and also supports SPI flash devices. The J-Link Debuggers variant includes J-Link Base, J-Link Base Compact, J-Link Plus, J-Link Plus Compact, J-Link EDU, and J-Link EDU Mini.

J-Link BASE & J-Link BASE Compact Debug Probes

SEGGER Microcontroller J-Link BASE and J-Link BASE Compact Debug Probes are USB-powered JTAG devices that support many CPU cores. These Segger debug probes are based on a 32-bit RISC CPU and can communicate with the supported target CPUs at high speed. The J-Link BASE debug probes are available in J-Link BASE (100mm x 53mm x 27mm) and J-Link BASE Compact (47mm x 40mm x 14mm) form factors. These debug probes are supported by all major IDEs, including Eclipse, GDB-based IDEs, and SEGGER Embedded Studio.