STEVAL-LLL014V1

STMicroelectronics
511-STEVAL-LLL014V1
STEVAL-LLL014V1

Mfr.:

Description:
LED Lighting Development Tools Automotive LED driver 4-channel evaluation kit based on ALED7709

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.958.986 Rp1.958.986

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Kits
ALED7709
4.2 V to 42 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.4.a

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL014V1 Automotive LED Driver Eval Kit

STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver Evaluation Kit features four LED strings and employs the ALED7709 LED driver. The driver is AEC-Q100 Grade 1 certified and can be a boost or SEPIC DC/DC controller. The STMicroelectronics STEVAL-LLL014V1 also includes four low-side constant-current sinkers. Integrating the boost controller with the LED sinkers allows for adjustable boost voltage, minimizing power dissipation in the ALED7709 and improving overall efficiency.