MIKROE-6047

Mikroe
932-MIKROE-6047
MIKROE-6047

Mfr.:

Description:
Optical Sensor Development Tools IR Eclipse 2 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp256.844 Rp256.844

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Transmissive Photomicrosensor
Interface Type: GPIO
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6047 IR Eclipse 2 click

Mikroe  MIKROE-6047 IR Eclipse 2 Click is a compact add-on board that provides photo interrupter functionality to various applications. The Mikroe  MIKROE-6047 features the Omron EE-SX1330 transmissive photo microsensor with a phototransistor output. This sensor detects objects or positions using an optical beam and can sense objects smaller than 3mm (the gap between the photo microsensor and phototransistor). The board is ideal for printers, laser-level tools and other applications requiring object detection or rotation speed measurement.