STEVAL-BLUEPIRV1

STMicroelectronics
511-STEVAL-BLUEPIRV1
STEVAL-BLUEPIRV1

Mfr.:

Description:
Optical Sensor Development Tools Wireless motion detector based on Bluetooth Low Energy and PIR sensor

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp572.028 Rp572.028

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
PIR Motion Sensor
Sensors For Motion Detection
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Module For Communication
For Use With: IRA-S210ST01
Interface Type: UART
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 124,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

STEVAL-BLUEPIRV1 Wireless Motion Detector

STMicroelectronics STEVAL-BLUEPIRV1 Wireless Motion Detector is based on a passive infrared (PIR) sensor and features BLUETOOTH® Low Energy wireless connectivity. The STEVAL-BLUEPIRV1 features the most used sensors for motion detection, thanks to low-power consumption and price. The STEVAL-BLUEPIRV1 evaluation board uses IRA-S210ST01 by Murata. The detection range of the IML-0688 Fresnel lens is up to 5m. The on-board low-power TSU102 CMOS op-amp and TS883 comparator perform the analog signal conditioning with power consumption in a sub-μA range.