EV2338-TL-00A

Monolithic Power Systems (MPS)
946-EV2338-TL-00A
EV2338-TL-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP2338

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp479.014 Rp479.014

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
4.5 V to 28 V
5 V
EV2338
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Step-Down Converter
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV2338-TL-00A Evaluation Board

Monolithic Power Systems (MPS) EV2338-TL-00A Evaluation Board demonstrates the capabilities of the MP2338 step-down switch-mode converter with internal power MOSFETs. The MPS EV2338-TL-00A offers a compact solution to achieve 3A continuous output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation. The MP2338 has a synchronous mode for high efficiency across the wide IOUT load range.