EV2651-VT-00A

Monolithic Power Systems (MPS)
946-EV2651-VT-00A
EV2651-VT-00A

Mfr.:

Description:
Power Management IC Development Tools EV2651 Evaluation Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp940.599 Rp940.599

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
4 V to 22 V
3 V to 21 V
MP2651
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

EV2651-VT-00A Evaluation Board

Monolithic Power Systems (MPS) EV2651-VT-00A Evaluation Board demonstrates the MP2651 buck-boost charger IC designed for battery packs with one cell to four cells in series. The EV2651-VT-00A Evaluation Board charges the battery with a maximum 6A charge current. When source mode is facilitated, the device has an output current (IOUT) limit up to 6A. With the I2C/SMBus interface, the MP2651 can flexibly configure the charge and discharge parameters. The I2C interface can also supply the device and fault statuses through the registers.