EVKT-MP2651

Monolithic Power Systems (MPS)
946-EVKT-MP2651
EVKT-MP2651

Mfr.:

Description:
Power Management IC Development Tools This kit includes:EV2651-VT-00A evaluation board,one EVKT-USBI2C-02-BAG.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.295.085 Rp2.295.085

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
4 V to 22 V
MP2651
MP2651
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 8.9 cm x 8.9 cm
Interface Type: I2C, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVKT-MP2651 Evaluation Kit

Monolithic Power Systems (MPS) MP2651 Evaluation Kit is used to evaluate the MP2651 buck-boost charger IC. The Monolithic Power Systems (MPS) MP2651 is designed for battery packs with 1 to 4 cells in series. The EVKT-MP2651 showcases the capabilities of this device. The device features a broad input voltage range of 4V to 22V and the ability to supply a wide 3V to 21V voltage range at the IN pin in source mode. The MP2651 is compliant with the USB PD specification.