EVLPWD-FAN-PUMP

STMicroelectronics
511-EVLPWD-FAN-PUMP
EVLPWD-FAN-PUMP

Mfr.:

Description:
Power Management IC Development Tools 100 W inverter for BLDC and PMSM motors

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
6
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.959.169 Rp1.959.169

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Motor/Motion Controller & Driver
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2

EVLPWD-FAN-PUMP PWD5T60 Circular Reference Design

STMicroelectronics EVLPWD-FAN-PUMP PWD5T60 Circular Reference Design is a 3-phase inverter featuring the STM32G071RBT6 Arm® Cortex®-M0+ microcontroller and the PWD5T60 motor driver. The STMicroelectronics EVLPWD-FAN-PUMP PWD5T60 is designed for applications like fans and pumps, offering a configurable single or three-shunt sensing topology. The board supports field-oriented control (FOC) and 6-step control, enabling it to drive permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. Additionally, a current comparator provides a cycle-by-cycle current limiter for current mode control.