AGPDFD6010A

Taoglas
960-AGPDFD6010A
AGPDFD6010A

Mfr.:

Description:
Antenna Development Tools EVALUATION BOARD PCB FOR GPDF601

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 23/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp894.368 Rp894.368

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
1176.45 MHz, 1227.6 MHz, 1278.75 MHz, 1542 MHz, 1561 MHz, 1575.42 MHz, 1603 MHz
GPDF6010.A
GPS, GLONASS
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 100.4 mm x 23.8 mm
For Use With: Antenna
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

AGPDFD6010A Evaluation Board

Taoglas AGPDFD6010A Evaluation Board is designed to evaluate the GPDF6010.A, all-band GNSS stacked patch antenna. This board comes with an integrated TFM.120A and 2x HC125A Ø101mm x 1.59mm circular PCB. The AGPDFD6010A evaluation board features the optimum active electronics design for passive GNSS L1/L2/L5/L-band antenna for integrated TFM modules and hybrid couplers. This evaluation board supports BeiDou (B1/B2a), GPS/QZSS (L1/L5), GLONASS (G1), Galileo (E1/E5a), and L-band corrections bands. The AGPDFD6010A board is RoHS and REACH compliant and comes in a dimension of 45mm x 45mm x 10mm. Typical applications include autonomous driving, unmanned aerial vehicles, precision positioning for robotics, precision agriculture, and timing accuracy synchronization.