MIKROE-4118

Mikroe
932-MIKROE-4118
MIKROE-4118

Mfr.:

Description:
Mobile Development Tools LTE IoT 3 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.742.870 Rp1.742.870

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
Add-On Boards
600 MHz to 2.1 GHz, 700 MHz to 2.1 GHz, 850 MHz to 1.9 GHz
EXS82-W
3.3 V to 5 V
UART, USB
- 40 C
+ 90 C
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LTE IoT 3 Click

Mikroe LTE IoT 3 Click contains a low power wide area (LPWA) wireless IoT module that allows connections to the LTE CAT-M1, CAT NB1/2, and 2G networks. The board features an LTE-IoT wireless module with a rich set of Internet protocols and industry-standard interfaces like UART and USB. The Mikroe LTE IoT 3 Click board features global IoT connectivity, integrated GNSS support, SMS support, extended coverage range, and reduced power consumption. This performance makes this single IoT module ideal for device makers while ensuring worldwide reliability.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.