ASX00017

Arduino
782-ASX00019
ASX00017

Mfr.:

Description:
GNSS / GPS Development Tools ARDUINO MKR GPS SHIELD

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
Expected 20/04/2026
25
Expected 21/05/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp686.507 Rp686.507
Rp686.324 Rp17.158.100
Rp682.104 Rp34.105.200
Rp615.875 Rp153.968.750
500 Quote

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: GNSS / GPS Development Tools
RoHS:  
Shields
SAM-M8Q
I2C
GPS
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 45 mm x 25 mm
Product Type: GPS Development Tools
Series: MKR
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

MKR GPS Shield

Arduino MKR GPS Shield is based on SAM M8 Q Ublox Global Navigation Satellite System (GNSS) module, designed to operate with different position services concurrently. This GPS shield accurately receives and processes the signals from GPS, GLONASS, and Galileo. The Arduino MKR GPS shield features an embedded wide-band patch antenna with male soldering pins. This GPS shield is available in 45mm x 25mm dimensions and communicates through serial and I2C interface. The concurrent reception of different services makes this shield ideal for fleet tracking, vehicle monitoring, and movement sensor alarm-based projects.