ESP32-S3-Korvo-1

Espressif Systems
356-ESP32-S3-KORVO-1
ESP32-S3-Korvo-1

Mfr.:

Description:
Multiprotocol Development Tools ESP32-S3-Korvo-1 is an AI development board based on the ESP32-S3 SoC and ESP-Skainet. It features a three-microphone array which is suitable for far-field voice pick-up with low-power consumption.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
26
Expected 23/03/2026
Factory Lead Time:
49
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp849.420 Rp849.420

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
Development Boards
ESP32-S3-WROOM-1
USB
BLE
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: ESP32-S3-Korvo-2-LCD
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 36
Subcategory: Development Tools
Type: BLE, Wi-Fi
Version: 4.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8471500150
ECCN:
5A992.C

ESP32-S3 Development Kits

Espressif Systems ESP32-S3 Development Kits offer the ESP32-S3-DevKitC-1 entry-level development board equipped with either ESP32-S3-WROOM- 1 or ESP32-S3-WROOM-1U, a general-purpose Wi-Fi + BLUETOOTH® LE MCU module that integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board, for easy interfacing. Developers can either connect peripherals with jumper wires or mount the ESP32-S3-DevKitC-1 on a breadboard.