ADRV1CRR-FMC

Analog Devices
584-ADRV1CRR-FMC
ADRV1CRR-FMC

Mfr.:

Description:
RF Development Tools SDR Module Carrier/FMC Carrier

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.977.124 Rp14.977.124

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Carrier Boards
Software Defined Radio - SDR
ADRV9361-Z7035
70 MHz to 6 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Series: HW-ALLIANCE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,796 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

ADRV1CRR-FMC SDR Module Carrier/FMC Carrier Card

Analog Devices Inc. ADRV1CRR-FMC features a FMC Carrier Card that supports Analog Devices' Software Defined Radio (SDR) System-On-Module (SOM). The device helps designers develop SDR designs using a platform containing all the interfaces and I/O expansion required for the SDR family of SOMs. The carrier card has connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY. The card also supports common processor system interfaces, including μSD card and USB-UART. A majority of the SDR SOM programmable logic I/O are made available through an LPC FMC connector.