QPF4730EVB

Qorvo
772-QPF4730EVB
QPF4730EVB

Mfr.:

Description:
RF Development Tools 5-7GHz Wi-Fi 6+6E Front End Module

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.439.875 Rp3.439.875

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Expansion Boards
RF Front End
QPF4730
5.17 GHz to 7.125 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bag
Product Type: RF Development Tools
Series: QPF4730
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
TARIC:
9030820000
ECCN:
EAR99

QPF4730EVB Evaluation Board

Qorvo QPF4730EVB Evaluation Board is a demonstration and development platform for the QPF4730 6GHz Wi-Fi® 6E Front End Module. The QPF4730 is optimized for IEEE 802.11ax systems. The QPF4730 integrates a 5GHz to 7GHz power amplifier (PA), a single-pole two-throw switch (SP2T), and a bypassable low noise amplifier (LNA) into a single device. The small form factor and integrated matching of the QPF4730 minimizes the layout area in the design. Performance is focused on optimizing the PA for a 3.3V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. This is done across a wide bandwidth enabling operation in all channels from UNII5-8 (5.1GHz to 7.1GHz) on the fly without the need for any logic switching.