53221-1842

CCS
733-53221-1842
53221-1842

Mfr.:

Description:
Sub-GHz Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.451.616 Rp3.451.616

Product Attribute Attribute Value Select Attribute
CCS
Product Category: Sub-GHz Development Tools
RoHS:  
Prototype Boards
915 MHz
RN2903
Brand: CCS
Product Type: Sub-GHz Development Tools
Subcategory: Development Tools
Tradename: Long Range Prototyping Board
Unit Weight: 170,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Long-Range RF Prototyping Board

CCS Long-Range RF Prototyping Board features the powerful PCWH Integrated Development Environment with compiler support. This long-range prototyping board can have a 9-mile RF link with a PIC® MCU and LoRaWAN®. The long-range communications drivers are also included with the compiler. This prototyping board features an RS-232 converter, an ICD jack, six I/O pins (four can be analog), and an antenna. The Prototyping board offers two push buttons and two Potentiometers. The board holds two relays with dry contacts and three LEDs. The RF prototyping board provides a temperature sensor, a light sensor, and one PMW-controlled LED. This board is compatible with the RN2903 LoRaWAN® module (2.13" x 1.13" size).