AS5132 Programmingboard

ams OSRAM
985-AS5132-PB
AS5132 Programmingboard

Mfr.:

Description:
Magnetic Sensor Development Tools AS5132 Programmingboard

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.696.495 Rp2.696.495

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Programming Boards
Magnetic Position Sensor
AS5132
5 V, 9 V
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
For Use With: AS5000 Programmer
Interface Type: Serial
Product Type: Magnetic Sensor Development Tools
Series: AS5132-PB
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600415 Q65114A1388
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AS5132 High-Speed Magnetic Rotary Encoder IC

ams OSRAM AS5132 High-Speed Magnetic Rotary Encoder IC is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front-end, and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip is required.