STEVAL-MKI169V1

STMicroelectronics
511-STEVAL-MKI169V1
STEVAL-MKI169V1

Mfr.:

Description:
Position Sensor Development Tools I3G4250D adapter board for a standard DIL 24 socket

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp350.409 Rp350.409

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Position Sensor Development Tools
RoHS:  
Adapter Boards
Gyroscope Sensor
I3G4250D
2.4 V to 3.6 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: I3G4250D adapter board for a standard DIL 24 socket
For Use With: STEVAL-MKI109V2
Interface Type: I2C/SPI
Product Type: Position Sensor Development Tools
Series: STEVAL-MKI169V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

STEVAL-MKI169V1 Adapter Board

STMicroelectronics STEVAL-MKI169V1 Adapter Board is designed for the evaluation of MEMS devices in the I3G4250D product family. The STEVAL-MKI169V1 is an effective solution for fast system prototyping and can be plugged into a standard DIL-24 socket. This adapter is ready to use with the complete I3G4250D pin-out and required decoupling capacitors on the VDD power supply line.