DK-20680HT

TDK InvenSense
410-DK-20680HT
DK-20680HT

Mfr.:

Description:
Multiple Function Sensor Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.013.840 Rp2.013.840

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Motion Sensor
IAM-20680
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartMotion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

DK-20680HT Development Kit

TDK InvenSense DK-20680HT Development Kit is a comprehensive development platform designed for the IAM-2068HT sensor for automotive applications. This platform is built around a Microchip G55 microcontroller unit (MCU) and can be used for the rapid evaluation and development of IAM-20680-based solutions. The DK-20680HT kit includes an onboard embedded debugger so external tools are not required to program or debug the G55 MCU. TDK InvenSense DK-20680HT Development Kit comes with all the necessary software, including InvenSense MotionLink, a GUI-based development tool, and embedded Motion Drivers for IAM-20680HT.