4097

Adafruit
485-4097
4097

Mfr.:

Description:
Acceleration Sensor Development Tools ADXL343 - Triple-Axis Accelerometer (+-2g/4g/8g/16g) w/ I2C/SPI - STEMMA QT / Qwiic

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp109.159 Rp109.159

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Boards
Accelerometer Sensor
ADXL345
2 V to 3.6 V
Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Adafruit
Dimensions: 25.5 mm x 17.8 mm x 2.9 mm
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99