EVAL-ADXL1002Z

Analog Devices
584-EVAL-ADXL1002Z
EVAL-ADXL1002Z

Mfr.:

Description:
Acceleration Sensor Development Tools Eval Board for ADXL1002 50g range

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.995.861 Rp1.995.861

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
ADXL1002
Bulk
Brand: Analog Devices
Country of Assembly: CA
Country of Diffusion: NA
Country of Origin: CA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Series: ADXL1002
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL1002Z Evaluation Board

Analog Devices Inc. EVAL-ADXL1002Z Evaluation Board helps designers quickly evaluate the performance of the ADXL1001 and ADXL1002 accelerometers. Designed to mount on a mechanical shaker, the EVAL-ADXL1002Z from Analog Devices is constructed with an extra thick PCB that measures 0.8 square inches. A simple RC low-pass filter is included at the output with a −3dB bandwidth of about 20kHz. Designers can replace components to implement their own application-specific low-pass filter on the device's output.