EVAL-ADXL1003Z

Analog Devices
584-EVAL-ADXL1003Z
EVAL-ADXL1003Z

Mfr.:

Description:
Acceleration Sensor Development Tools EB: Eval Board 30kHz 200g 1-axis accel

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
2
Pending
7
Expected 25/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.995.861 Rp1.995.861

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
ADXL1003
Bulk
Brand: Analog Devices
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Series: ADXL1003
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809095
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADXL1003Z Evaluation Board

Analog Devices ADXL1003Z Evaluation Board is a tool that allows for the quick evaluation of the performance of the ADXL1003 vibration sensor. This evaluation board is designed to mount onto a mechanical shaker and is constructed of extra-thick, 20.3mm x 20.3mm, PCB. The ADXL1003Z board comes with screw holes for rigid mounting to the shaker block. This design allows for the evaluation of a full performance range of the ADXL1003 vibration sensor without needing to solder the device to a separate test board. The Analog Devices ADXL1003Z Evaluation Board comes with an RC low-pass filter that is provided at the output with a -3dB bandwidth.