SEN0405

DFRobot
426-SEN0405
SEN0405

Mfr.:

Description:
Acceleration Sensor Development Tools Fermion: LIS2DW12 Triple Axis Accelerometer (Breakout) (+/-16g)

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.549 Rp71.549

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Acceleration Sensor Development Tools
RoHS:  
Accelerometer Sensors
Accelerometer Sensor
LIS2DW12
3.3 V to 5 V
Brand: DFRobot
Dimensions: 27 mm x 27 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Fermion LIS2DW12 Triple Axis Accelerometer Sensor

DFRobot Fermion LIS2DW12 Triple Axis Accelerometer Sensor is a low power high-performance three-axis linear accelerometer. It features low power (50nA), low noise (1.3mgRMS), 32 FIFO, ±2g/±4g/±8g/±16g full scale, 16-bit data output, and 1.6~1.6KHz bandwidth. The sensor comes with two independent programmable interrupts and a dedicated internal engine. It can achieve various motion and acceleration detection including free-fall, portrait/landscape detection, 6D/4D orientation detection, configurable single/double-tap recognition, stationary/motion detection, wakeup for smart power saving, etc.