ASEK-37610-QRIFT-DC-PCB

Allegro MicroSystems
250-ASEK-37610-EVB
ASEK-37610-QRIFT-DC-PCB

Mfr.:

Description:
Current Sensor Development Tools ACS37610

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.187.761 Rp2.187.761

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
ACS37610
Bulk
Brand: Allegro MicroSystems
Interface Type: Serial
Product Type: Current Sensor Development Tools
Series: ACS37610
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ACS37610 Evaluation Boards & Kits

Allegro MicroSystems ACS37610 Evaluation Boards and Kits assess the ACS37610 current sensor in a lab setting, eliminating the need for a custom circuit board. The Allegro MicroSystems ACS37610 is a cost-effective and precise AC and DC sensing solution in busbar and high-current PCB applications. The board utilizes Hall IC to detect the magnetic field generated by the applied current, outputting an analog signal that varies linearly within the specified range. The differential sensing topology minimizes errors from common-mode stray magnetic fields, and high isolation is ensured due to the non-contact nature of the assembly.

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.