MIKROE-4797

Mikroe
932-MIKROE-4797
MIKROE-4797

Mfr.:

Description:
Current Sensor Development Tools Hall Current 11 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp660.456 Rp660.456

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
Hall-Effect Current Sensor
TMCS1108A2U
3.3 V to 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Hall Current 11 Click

Mikroe Hall Current 11 Click provides economical and precise AC or DC current sensing solutions. The Hall Current 11 Click features the Texas Instruments TMCS1108A2U, a galvanically isolated Hall-effect current sensor with high accuracy, excellent linearity, and temperature stability. The Hall Current 11 Click offers low power consumption, high accuracy, 100v functional isolation working voltage, and unidirectional/bidirectional current sensing.