4022

Adafruit
485-4022
4022

Mfr.:

Description:
Magnetic Sensor Development Tools Adafruit Wide-Range Triple-axis Magnetometer - MLX90393 - STEMMA QT

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp182.543 Rp182.543

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Magnetic Sensor Development Tools
RoHS:  
Breakout Boards
Magnetometer Sensor
MLX90393
3.3 V
Brand: Adafruit
Dimensions: 23 mm x 19.2 mm x 2.8 mm
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Wide-Range Triple-Axis Magnetometer

Adafruit Wide-Range Triple-Axis Magnetometer is based on Melexis MLX90393 Triaxis® Magnetic Node that measures 16 bits in ranges from ±5mT up to ±50mT in all 3-axes. This sensor, a 3.3V supply, and the level shifter are placed onto a magnetometer breakout board. The triple-axis magnetometer offers a vast range, making it an excellent choice for detecting magnets and magnetic orientation. The Adafruit Wide-Range Triple-Axis Magnetometer comes fully assembled and tested with a small piece of a header for use with a breadboard.