IQS620AEV04-S

Azoteq
957-IQS620AEV04-S
IQS620AEV04-S

Mfr.:

Description:
Multiple Function Sensor Development Tools IQS620 Shield board with USB Dongle

This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp710.908 Rp710.908

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Shields
Multiple Function Sensor
IQS620
Bulk
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ZA
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: IQS620A
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ProxFusion
Unit Weight: 203,116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860

IQS620AEV0x-S Evaluation Kits

Azoteq IQS620AEV0x-S Evaluation Kits are designed to facilitate faster project development with the IQS620A ProxFusion® Sensor IC and are available in three varieties. This IQS620AEV01 kit includes three IQS620A stamp modules. The IQS620AEV02-S kit comes with an IQS620A shield + Arduino Uno and an IQS620A detachable stamp module. The Azoteq  IQS620AEV04 kit includes one IQS620A stamp module, a host shield board, and a CT210 USB dongle programmer.