MIKROE-3827

Mikroe
932-MIKROE-3827
MIKROE-3827

Mfr.:

Description:
Multiple Function Sensor Development Tools 6DOF IMU 9 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp843.916 Rp843.916

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Click Boards
Accelerometer, Gyroscope, Motion Sensor
IAM-20680
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Automotive and Navigation Applications
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

6DOF IMU 9 Click

Mikroe 6DOF IMU 9 Click features the TDK InvenSense IAM-20680 6-axis MotionTracking device. The IAM-20680 combines a 3-axis gyroscope and a 3-axis accelerometer. Connecting the two most commonly used motion sensors allows for full 6D sensing. The Mikroe click is ideal for Industry 4.0, automotive applications, and navigation systems.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.