MIKROE-4658

Mikroe
932-MIKROE-4658
MIKROE-4658

Mfr.:

Description:
Multiple Function Sensor Development Tools Load Cell 3 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp513.688 Rp513.688

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Load Cell 3 Click
PGA302
5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Power LED Indicator
Interface Type: I2C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: -40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Load Cell 3 Click

Mikroe Load Cell 3 Click represents a weigh scale solution and features the Texas Instruments PGA302 low-drift, low-noise, programmable signal-conditioner device. It's designed for various resistive bridge-sensing applications and creates 2.5V of bridge excitation. It has a current output source with programmable current output up to 1mA. Two identical analog front-end (AFE) channels followed by a 16-bit Sigma-Delta ADC are available at the input. Each AFE channel has a dedicated programmable gain amplifier with a gain of up to 200V/V. It also comes with an on-chip temperature sensor and integrated EEPROM memory for device configuration, calibration, and user data.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.